8315100321 | ebm-papst
Axial fan, 24 V, 80 x 80 x 38 mm, 135 m³/h, 61 dB, ball bearing, ebm-papst 8315100321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7745 € *
Standard delivery time from the manufacturer is: On Request
Axial fan, 8315100321, ebm-papst
Axial fan with counterclockwise rotating direction. It features a ball bearing system and air outlet over struts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Volume flow | 135 m³/h | |
| Sound pressure level | 61 db | |
| speed | 10000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 12 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |