8315100284 | ebm-papst
EC axial fan, 230 V, 92 x 92 x 38 mm, 48 m³/h, 31 dB, ball bearing, ebm-papst 8315100284
Order No.: 90B1253
EAN: 4099889578805
MPN:
8315100284
AA92-00284
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.7942 € *
Standard delivery time from the manufacturer is: 12 Weeks
EC Axial fan, 8315100284, ebm-papst
The 8315100284 is a greentech EC axial fan - max. 92 m³/h, 92 x 38 mm. Efficient and compact latestgeneration AC fan, suitable for use worldwide thanks to wide voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Volume flow | 48 m³/h | |
| Sound pressure level | 31 db | |
| speed | 2500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.3 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |