8315100281 | ebm-papst

EC axial fan, 230 V, 92 x 92 x 38 mm, 48 m³/h, 31 dB, ball bearing, ebm-papst 8315100281

Order No.: 90B1252
EAN: 4099889577877
MPN:
8315100281
AA92-00281
8315100281 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.7292 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,942.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
36 pcs.
81.7292 €

EC Axial fan, 8315100281, ebm-papst

The 8315100281 is a greentech EC axial fan - max. 92 m³/h, 92 x 38 mm. Efficient and compact latestgeneration AC fan, suitable for use worldwide thanks to wide voltage.

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 92 mm
Height 92 mm
Depth 38 mm
Volume flow 48 m³/h
Sound pressure level 31 db
speed 2500 1/min
Type of bearing ball bearing
Power consumption 1.3 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes