8315100253 | ebm-papst
DC axial fan, 12 V, 126 x 123 x 26.4 mm, 135 m³/h, 55 dB, ball bearing, ebm-papst 8315100253
Order No.: 90B1254
EAN: 4099889581409
MPN:
8315100253
AR126-00253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.2762 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 8315100253, ebm-papst
The 8315100253 is a DC axial fan - max. 135 m³/h, Ø 126 mm. Axial fan is designed for maximum noise reduction with volume-oriented characteristic curve and round housing; reversibility and symmetrical fan impeller enable identical air performance values in both directions of rotation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 126 mm | |
| Height | 123 mm | |
| Depth | 26.4 mm | |
| Volume flow | 135 m³/h | |
| Sound pressure level | 55 db | |
| speed | 4200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |