8315100229 | ebm-papst
DC axial fan, 24 V, 120 x 120 x 38 mm, 340 m³/h, 60 dB, ball bearing, ebm-papst 8315100229
Order No.: 90B1239
EAN: 4099889572551
MPN:
8315100229
AF120-00229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.9184 € *
Standard delivery time from the manufacturer is: 8 Weeks
DC Axial fan, 8315100229, ebm-papst
The 8315100229 is a AxiForce size 120 with new developed flow geometry, new three-phase motor concept and powerful electronics.
Features
- Tach output
- PWM control input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 340 m³/h | |
| Sound pressure level | 60 db | |
| speed | 6500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 30 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |