8315100163 | ebm-papst

DC axial fan, 48 V, 80 x 80 x 38 mm, 204 m³/h, 71 dB, ball bearing, ebm-papst 8315100163

Order No.: 90B1236
EAN: 4099889572544
MPN:
8315100163
AF80-00163
8315100163 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.7399 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,050.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
36 pcs.
84.7399 €

DC Axial fan, 8315100163, ebm-papst

The 8315100163 is a AxiForce size 80 with new developed flow geometry, new three-phase motor concept and powerful electronics.

Features

  • Tach output
  • PWM control input
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 48 V
Width 80 mm
Height 80 mm
Depth 38 mm
Volume flow 204 m³/h
Sound pressure level 71 db
speed 15500 1/min
Type of bearing ball bearing
Power consumption 39 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes