8315100162 | ebm-papst

DC axial fan, 24 V, 80 x 80 x 38 mm, 204 m³/h, 71 dB, ball bearing, ebm-papst 8315100162

Order No.: 90B1235
EAN: 4099889572537
MPN:
8315100162
AF80-00162
8315100162 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.8617 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,803.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
36 pcs.
77.8617 €

DC Axial fan, 8315100162, ebm-papst

The 8315100162 is a DC axial fan - max. 217 m³/h, 80 x 38 mm. Compact, small, lightweight noise and efficiency optimized axial fan. Direction of rotation: counterclockwise, looking towards rotor.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 80 mm
Height 80 mm
Depth 38 mm
Volume flow 204 m³/h
Sound pressure level 71 db
speed 15500 1/min
Type of bearing ball bearing
Power consumption 38 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes