8315100157 | ebm-papst
DC axial fan, 24 V, 530 m³/h, 71 dB, ball bearing, ebm-papst 8315100157
Order No.: 90B1245
EAN: 4099889572582
MPN:
8315100157
AF172-00157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.0271 € *
Standard delivery time from the manufacturer is: 12 Weeks
DC Axial fan, 8315100157, ebm-papst
The 8315100157 is a DC axial fan - max. 652 m³/h, 172 x 150 x 51 mm. Compact, powerful noise and efficiency optimized axial fan. Direction of rotation: counterclockwise, looking towards rotor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 150 mm | |
| Depth | 51 mm | |
| Volume flow | 530 m³/h | |
| Sound pressure level | 71 db | |
| speed | 6800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 58 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |