8315100126 | ebm-papst

DC axial fan, 48 V, 610 m³/h, 69 dB, ball bearing, ebm-papst 8315100126

Order No.: 90B1243
EAN: 4099889572575
MPN:
8315100126
AF172-00126
8315100126 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
216.7347 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6,935.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
32 pcs.
216.7347 €

DC Axial fan, 8315100126, ebm-papst

The 8315100126 is a DC axial fan - max. 652 m³/h, 172 x 150 x 51 mm. Compact, powerful noise and efficiency optimized axial fan. Direction of rotation: counterclockwise, looking towards rotor.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 48 V
Width 150 mm
Depth 51 mm
Volume flow 610 m³/h
Sound pressure level 69 db
speed 7800 1/min
Type of bearing ball bearing
Power consumption 80 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes