8300101141 | ebm-papst
Axial fan, 24 V, 40 x 40 x 28 mm, 38 m³/h, 59 dB, ball bearing, ebm-papst 8300101141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4037 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.40 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4037 €
5 pcs.
30.1308 €
10 pcs.
28.3220 €
25 pcs.
25.4898 €
*incl. VAT plus shipping costs
Subject to prior sale
Axial fan, 8300101141, ebm-papst
The 8300101141 AxiForce axial fan stands for high back pressure capability and strong pressure build up in combination with efficiency and low noise - key aspects for many applications. Developed according to the latest technological standards in aerodynamics, motor technology, and electronics, AxiForce 40 offers significant benefits.
Features
- Thanks to optimized aerodynamics, the AxiForce 40 operates very quietly
- The improved motor technology ensures high efficiency and therefore lower energy consumption
- State-of-the-art electronic components and powerful motor design enable greater cooling performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Volume flow | 38 m³/h | |
| Sound pressure level | 59 db | |
| speed | 19000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 10.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |