8300100443 | ebm-papst
Axial fan, 12 V, 40 x 40 x 28 mm, 56 m³/h, 65 dB, ball bearing, ebm-papst 8300100443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3910 € *
Available: 1 pcs.
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
34.39 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3910 €
5 pcs.
33.0820 €
10 pcs.
30.7020 €
36 pcs.
25.4660 €
*incl. VAT plus shipping costs
Subject to prior sale
Axial fan, 8300100443, ebm-papst
The 8300100443 AxiForce axial fan stands for high back pressure capability and strong pressure build up in combination with efficiency and low noise - key aspects for many applications. Developed according to the latest technological standards in aerodynamics, motor technology, and electronics, AxiForce 40 offers significant benefits.
Features
- Thanks to optimized aerodynamics, the AxiForce 40 operates very quietly
- The improved motor technology ensures high efficiency and therefore lower energy consumption
- State-of-the-art electronic components and powerful motor design enable greater cooling performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Volume flow | 56 m³/h | |
| Sound pressure level | 65 db | |
| speed | 27000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 24 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |