8218 J/2 H4P | ebm-papst
DC axial fan, 48 V, 80 x 80 x 38 mm, 222 m³/h, 71 dB, ball bearing, ebm-papst 8218 J/2 H4P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3703 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 8218 J/2 H4P, EBM-PAPST
The 8218 J/2 H4P is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Insulation diameter 1,30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Volume flow | 222 m³/h | |
| Sound pressure level | 71 db | |
| speed | 13000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 37 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |