8214 J/2 H4P | ebm-papst
DC axial fan, 24 V, 80 x 80 x 38 mm, 220 m³/h, 71 dB, ball bearing, ebm-papst 8214 J/2 H4P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.0843 € *
Available: 19 pcs.
Total Price:
57.08 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0843 €
5 pcs.
55.4778 €
10 pcs.
54.7043 €
25 pcs.
53.2287 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 8214 J/2 H4P, EBM-PAPST
The8214 J/2 H4P is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Insulation diameter 1,30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Volume flow | 220 m³/h | |
| Sound pressure level | 71 db | |
| speed | 14000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 37 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |