7214 N | ebm-papst
DC axial fan, 24 V, 150 x 150 x 55 mm, 360 m³/h, 53 dB, ball bearing, ebm-papst 7214 N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.265 € *
Standard delivery time from the manufacturer is: 8 Weeks
DC Axial fan, 7214 N, EBM-PAPST
The 7214 N is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Material housing: aluminum die casting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 150 mm | |
| Height | 150 mm | |
| Depth | 55 mm | |
| Volume flow | 360 m³/h | |
| Sound pressure level | 53 db | |
| speed | 3050 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 12 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |