712 F/2M-006 | ebm-papst
DC axial fan, 12 V, 70 x 70 x 15 mm, 36 m³/h, 32 dB, sintec slide bearing, ebm-papst 712 F/2M-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6286 € *
Available: 45 pcs.
Total Price:
35.63 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6286 €
10 pcs.
34.0102 €
25 pcs.
32.5346 €
50 pcs.
30.7496 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 712 F/2M-006, EBM-PAPST
The 712 F/2M-006 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Connection via single strands AWG 24 to AWG 28, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Electronic commutation completely integrated
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 70 mm | |
| Height | 70 mm | |
| Depth | 15 mm | |
| Volume flow | 36 m³/h | |
| Sound pressure level | 32 db | |
| speed | 4300 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 1.1 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |