6314/2TDHHP | ebm-papst
DC axial fan, 24 V, 172 x 172 x 51 mm, 710 m³/h, 69 dB, ball bearing, ebm-papst 6314/2TDHHP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
271.4628 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
271.46 € *
Price list
Quantity
Price per unit*
1 pcs.
271.4628 €
3 pcs.
263.3113 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 6314/2TDHHP, EBM-PAPST
The 6314/2TDHHP is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Connection cable via single strands AWG 18, 20 or AWG 22, TR 64, tachometer signal and control input AWG 22
- Direction of rotation left, viewed on the rotor
- Material housing: aluminum die casting
- Material impeller glass fiber reinforced plastic (PA)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 172 mm | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Volume flow | 710 m³/h | |
| Sound pressure level | 69 db | |
| speed | 7000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 67 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |