6314/2 NP | ebm-papst
DC axial fan, 24 V, 172 x 172 x 51 mm, 470 m³/h, 56 dB, ball bearing, ebm-papst 6314/2 NP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.3363 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
260.34 € *
Price list
Quantity
Price per unit*
1 pcs.
260.3363 €
3 pcs.
252.5180 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 6314/2 NP, EBM-PAPST
The 6314/2 NP is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 600 Ncm
- Material housing: metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 172 mm | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Volume flow | 470 m³/h | |
| Sound pressure level | 56 db | |
| speed | 4400 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 23 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |