624 N | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 40 m³/h, 35 dB, ball bearing, ebm-papst 624 N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.345 € *
Available: 126 pcs.
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.345 €
5 pcs.
29.393 €
10 pcs.
27.965 €
25 pcs.
25.109 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 624 N, EBM-PAPST
The 624 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 40 m³/h | |
| Sound pressure level | 35 db | |
| speed | 6100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |