614NL | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 21 m³/h, 16 dB, ball bearing, ebm-papst 614NL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8464 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 614NL, EBM-PAPST
The 614NL is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 21 m³/h | |
| Sound pressure level | 16 db | |
| speed | 2500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 0.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |