614 F | ebm-papst
DC axial fan, 24 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, sintec slide bearing, ebm-papst 614 F
Unit Price (€ / pc.)
19.6826 € *
Available: 119 pcs.
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.1118 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 614 F, EBM-PAPST
The 614 F is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 28 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Volume flow | 29 m³/h | |
| Sound pressure level | 27 db | |
| speed | 3900 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 1.1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |