612 NGME | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, slide bearing, ebm-papst 612 NGME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3668 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.37 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3668 €
5 pcs.
32.9035 €
10 pcs.
30.5830 €
25 pcs.
27.8460 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 612 NGME, EBM-PAPST
The 612 NGME is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation clockwise, viewed toward rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 35 m³/h | |
| Sound pressure level | 28 db | |
| speed | 4100 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 1.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |