612 FL | ebm-papst
DC axial fan, 12 V, 60 x 60 x 15 mm, 19 m³/h, 16 dB, slide bearing, ebm-papst 612 FL
Unit Price (€ / pc.)
21.9317 € *
Available: 3 pcs.
Next delivery: 50 pcs. on 2026-05-15
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9317 €
10 pcs.
20.1824 €
25 pcs.
18.3141 €
50 pcs.
16.6362 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 612 FL, EBM-PAPST
The 612 FL is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Cable connection is with single strands AWG 28 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Volume flow | 19 m³/h | |
| Sound pressure level | 16 db | |
| speed | 2650 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |