6078 ES | ebm-papst
AC axial fan, 230 V, 172 x 172 x 51 mm, 420 m³/h, 54 dB, ball bearing, ebm-papst 6078 ES
Unit Price (€ / pc.)
113.6331 € *
Available: 122 pcs.
Total Price:
113.63 € *
Price list
Quantity
Price per unit*
1 pcs.
113.6331 €
3 pcs.
110.2178 €
10 pcs.
106.4336 €
25 pcs.
103.5895 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 6078 ES, EBM-PAPST
The 6078 ES AC axial fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection with 2 flat plugs 2.8 x 0.5 mm
- Protected against overload by thermal switch
- Direction of rotation left, viewed on the rotor
- Material housing: aluminum die casting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 172 mm | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Volume flow | 420 m³/h | |
| Sound pressure level | 54 db | |
| speed | 2800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 26 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |