5908 | ebm-papst
AC axial fan, 115 V, 127 x 127 x 38 mm, 206 m³/h, 47 dB, ball bearing, ebm-papst 5908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0617 € *
Standard delivery time from the manufacturer is: On Request
AC Axial fan, 5908, EBM-PAPST
The axial fan 5908 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.
Features
- Cable connection with 2 flat plugs 2.8 x 0.5 mm
- Protected against overload by thermal switch
- Direction of rotation left, viewed on the rotor
- Material housing: metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 115 V | |
| Width | 127 mm | |
| Height | 127 mm | |
| Depth | 38 mm | |
| Volume flow | 206 m³/h | |
| Sound pressure level | 47 db | |
| speed | 3100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 17 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |