5318/2TDHP | ebm-papst
DC axial fan, 48 V, 140 x 140 x 51 mm, 410 m³/h, 70 dB, ball bearing, ebm-papst 5318/2TDHP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
262.4664 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
262.47 € *
Price list
Quantity
Price per unit*
1 pcs.
262.4664 €
3 pcs.
254.6005 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 5318/2TDHP, EBM-PAPST
The 5318/2TDHP is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Very pressure stiff characteristic for high volume flow at high back pressure
- Housing made of aluminum, fan wheel made of glass fiber reinforced PA
- Housing with grounding lug for M4 x 8 screw (Torx)
- Protected against reverse polarity and blocking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 140 mm | |
| Height | 140 mm | |
| Depth | 51 mm | |
| Volume flow | 410 m³/h | |
| Sound pressure level | 70 db | |
| speed | 6000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 42 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |