5218 N/2 HH | ebm-papst
DC axial fan, 48 V, 127 x 127 x 38 mm, 340 m³/h, 58 dB, ball bearing, ebm-papst 5218 N/2 HH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3703 € *
Standard delivery time from the manufacturer is: 7 Weeks
DC Axial fan, 5218 N/2 HH, EBM-PAPST
The 5218 N/2 HH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 110 Ncm
- Insulation diameter 1,70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 127 mm | |
| Height | 127 mm | |
| Depth | 38 mm | |
| Volume flow | 340 m³/h | |
| Sound pressure level | 58 db | |
| speed | 4900 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 18 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |