5214 NN | ebm-papst
DC axial fan, 24 V, 127 x 127 x 38 mm, 216 m³/h, 46 dB, ball bearing, ebm-papst 5214 NN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4691 € *
Available: 408 pcs.
Total Price:
47.47 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4691 €
5 pcs.
45.3985 €
10 pcs.
43.5064 €
25 pcs.
41.7690 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 5214 NN, EBM-PAPST
The 5214 NN is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against blocking
- Protected against reverse polarity
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 127 mm | |
| Height | 127 mm | |
| Depth | 38 mm | |
| Volume flow | 216 m³/h | |
| Sound pressure level | 46 db | |
| speed | 3150 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |