512 F/2-531 | ebm-papst
DC axial fan, 12 V, 50 x 50 x 15 mm, 18 m³/h, 28 dB, slide bearing, ebm-papst 512 F/2-531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6334 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 512 F/2-531, EBM-PAPST
The 512 F/2-531 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Locked rotor protection and impedance protected
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 50 mm | |
| Height | 50 mm | |
| Depth | 15 mm | |
| Volume flow | 18 m³/h | |
| Sound pressure level | 28 db | |
| speed | 5000 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |