4856 Z | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 100 m³/h, 26 dB, ball bearing, ebm-papst 4856 Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.8463 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.85 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8463 €
2 pcs.
54.5020 €
5 pcs.
51.7650 €
10 pcs.
48.2426 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 4856 Z, EBM-PAPST
The 4856 Z is a brushless AC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection with 2 flat plugs 2.8 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 26 db | |
| speed | 1700 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 13 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |