4840 N | ebm-papst
AC axial fan, 115 V, 119 x 119 x 38 mm, 85 m³/h, 26 dB, sintec slide bearing, ebm-papst 4840 N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7920 € *
Standard delivery time from the manufacturer is: On Request
AC Axial fan, 4840 N, EBM-PAPST
The 4840 N is a brushless AC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection with 2 flat plugs 3.0 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 115 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 85 m³/h | |
| Sound pressure level | 26 db | |
| speed | 1650 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 10 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |