4656 ZWU | ebm-papst
AC axial fan, 230 V, 119 x 119 x 39 mm, 130 m³/h, 44 dB, ball bearing, ebm-papst 4656 ZWU
Unit Price (€ / pc.)
53.8475 € *
Available: 33 pcs.
Total Price:
53.85 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8475 €
5 pcs.
52.3243 €
10 pcs.
51.5984 €
25 pcs.
50.2061 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 4656 ZWU, EBM-PAPST
The 4656 ZWU is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- High air flow and minimal noise level
- Aerodynamically shaped, driven by shaded pole motor
- External rotor dynamically balanced in two planes
- Ingress protection rating of IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 39 mm | |
| Volume flow | 130 m³/h | |
| Sound pressure level | 44 db | |
| speed | 2650 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 19 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |