4656 ZH | ebm-papst
AC axial fan, 230 V, 120 x 119 x 38 mm, 160 m³/h, 40 dB, ball bearing, ebm-papst 4656 ZH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9518 € *
Available: 14 pcs.
Total Price:
60.95 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9518 €
2 pcs.
59.2263 €
5 pcs.
58.4052 €
10 pcs.
56.8344 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 4656 ZH, EBM-PAPST
The 4656 ZH is fan with high air flow and minimum noise level. Aerodynamiclly shaped, all metal construction driven by shaded pole motor. External rotor dynamically balanced in two planes 5 fan blades made of sheet steel directly welded to the rotor.
Features
- Overload protection
- Designed for maintenance free continuous operation
- Any mounting position
- With protection class: IP20 to DIN 40 050
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 160 m³/h | |
| Sound pressure level | 40 db | |
| speed | 2650 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 19 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |