4656 EZ | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 40 dB, ball bearing, ebm-papst 4656 EZ
Unit Price (€ / pc.)
54.0617 € *
Available: 2 pcs.
Total Price:
54.06 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0617 €
5 pcs.
52.5385 €
10 pcs.
51.8126 €
25 pcs.
50.4084 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 4656 EZ, EBM-PAPST
The 4656 EZ axial fan is fan that discharge air along the axis of the fan, i.e. the curved fan blades force the air to move parallel to the shaft around which the fan blades rotate. This fan can produce variable airflow and have higher throughput than centrifugal fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- With protection class: IP54/IP68
- Insulation diameter 1,3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 160 m³/h | |
| Sound pressure level | 40 db | |
| speed | 2650 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 19 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |