4606 Z | ebm-papst
AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 45 dB, ball bearing, ebm-papst 4606 Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9209 € *
Standard delivery time from the manufacturer is: On Request
AC Axial fan, 4606 Z, EBM-PAPST
The 4606 Z axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Cable connection 2 flat plugs 2.8 x 0.5 mm
- Direction of rotation right, viewed on the rotor
- Protected against overload by impedance protection
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 115 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 180 m³/h | |
| Sound pressure level | 45 db | |
| speed | 3100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 18 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |