4606 X | ebm-papst
AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 46 dB, ball bearing, ebm-papst 4606 X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.2311 € *
Standard delivery time from the manufacturer is: 18 Weeks
AC Axial fan, 4606 X, EBM-PAPST
The 4606 X axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 160 Ncm
- Isolation resistance RI > 50 MOhm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 115 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 180 m³/h | |
| Sound pressure level | 46 db | |
| speed | 2650 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 18 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |