4418 FNH | ebm-papst
DC axial fan, 48 V, 119 x 119 x 25 mm, 225 m³/h, 55 dB, ball bearing, ebm-papst 4418 FNH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3834 € *
Standard delivery time from the manufacturer is: 7 Weeks
DC Axial fan, 4418 FNH, EBM-PAPST
The 4418 FNH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 110 Ncm
- Insulation diameter 1,70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 25 mm | |
| Volume flow | 225 m³/h | |
| Sound pressure level | 55 db | |
| speed | 5400 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 12 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |