4414 M | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 184 m³/h, 42 dB, ball bearing, ebm-papst 4414 M
Unit Price (€ / pc.)
64.4504 € *
Available: 305 pcs.
Total Price:
64.45 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4504 €
5 pcs.
60.5710 €
15 pcs.
58.2505 €
50 pcs.
55.6801 €
150 pcs.
53.3596 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4414 M, EBM-PAPST
The 4414 M is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- High-speed version with 5000 rpm, standard model available with /2 and PWM
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 184 m³/h | |
| Sound pressure level | 42 db | |
| speed | 3300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |