4414 L3 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 100 m³/h, 26 dB, ball bearing, ebm-papst 4414 L3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5203 € *
Available: 33 pcs.
Total Price:
38.52 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5203 €
5 pcs.
36.8424 €
10 pcs.
35.3073 €
25 pcs.
33.9031 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4414 L3, EBM-PAPST
The 4414 L3 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- High air performance with medium pressure build-up
- Commutated drives with electronic compartment pole fuse
- With protection class IP54
- Voltage operation, which can be up to 50% higher and 25% lower than the nominal voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 26 db | |
| speed | 1800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |