4414 HH | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4414 HH
Unit Price (€ / pc.)
39.3533 € *
Available: 144 pcs.
Next delivery: 50 pcs. on 2026-08-04
Total Price:
39.35 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3533 €
10 pcs.
36.5925 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4414 HH, EBM-PAPST
The 4414 HH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Reversed polarity protection Rectifying diode
- Locked rotor protection Auto restart
- Optimal operating point 170,0 m3/h @ 81 Pa
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 285 m³/h | |
| Sound pressure level | 55 db | |
| speed | 5000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 14 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |