4414 F/2 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.9034 € *
Available: 130 pcs.
Total Price:
62.90 € *
Price list
Quantity
Price per unit*
1 pcs.
62.9034 €
5 pcs.
59.1311 €
15 pcs.
56.8701 €
50 pcs.
54.3473 €
150 pcs.
52.0863 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4414 F/2, EBM-PAPST
The 4414 F/2 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 40 Ncm
- Insulation diameter 1,55 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 25.4 mm | |
| Volume flow | 168 m³/h | |
| Sound pressure level | 43 db | |
| speed | 2900 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |