4412 FM | ebm-papst
DC axial fan, 12 V, 119 x 119 x 25 mm, 140 m³/h, 38 dB, ball bearing, ebm-papst 4412 FM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.9522 € *
Available: 117 pcs.
Total Price:
59.95 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9522 €
5 pcs.
56.3584 €
15 pcs.
54.1926 €
50 pcs.
51.8007 €
150 pcs.
49.6349 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4412 FM, EBM-PAPST
The 4412 FM axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Housing GRP1
- Direction of rotation left, viewed on the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 25 mm | |
| Volume flow | 140 m³/h | |
| Sound pressure level | 38 db | |
| speed | 2400 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |