4412/2 HP | ebm-papst
DC axial fan, 12 V, 119 x 119 x 38 mm, 284.9 m³/h, 55 dB, ball bearing, ebm-papst 4412/2 HP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7043 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, 4412/2 HP, EBM-PAPST
The 4412/2 HP is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 80 Ncm
- Insulation diameter 1,10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 284.9 m³/h | |
| Sound pressure level | 55 db | |
| speed | 5000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 13 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |