4314 NNU | ebm-papst
DC axial fan, 24 V, 119 x 119 x 32 mm, 190.2 m³/h, 41 dB, ball bearing, ebm-papst 4314 NNU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.43 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4270 €
2 pcs.
62.1180 €
5 pcs.
59.0240 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4314 NNU, EBM-PAPST
The 4314 NNU axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Conection via 310 mm strands AWG 22, TR 64, bared and tin-plated
- Direction of rotation is clockwise while viewed towards the rotor
- Protected against polarity reversal and blocking
- Ball bearings and sleeve bearings available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Volume flow | 190.2 m³/h | |
| Sound pressure level | 41 db | |
| speed | 2700 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |