4314 NH3 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 32 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4314 NH3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1275 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.13 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1275 €
5 pcs.
64.0339 €
15 pcs.
61.5825 €
50 pcs.
58.8574 €
150 pcs.
56.4060 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4314 NH3, EBM-PAPST
The 4314 NH3 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Housing GRP1
- Direction of rotation is clockwise while viewed towards the rotor
- Connection via single strands AWG 24, TR 64
- Degree of protection: IP 54/IP 68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Volume flow | 285 m³/h | |
| Sound pressure level | 55 db | |
| speed | 4050 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 11 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |