4314 N/2N | ebm-papst

DC axial fan, 24 V, 119 x 119 x 32 mm, 184 m³/h, 43 dB, ball bearing, ebm-papst 4314 N/2N

Order No.: 88B301
MPN:
4314 N/2N
9293510721
Series: 4300 N
4314 N/2N ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.6135 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
43.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.6135 €
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 32 mm
Volume flow 184 m³/h
Sound pressure level 43 db
speed 2700 1/min
Type of bearing ball bearing
Power consumption 4 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes