4312 NMT | ebm-papst
DC axial fan, 12 V, 119 x 119 x 32 mm, 148 m³/h, 36 dB, ball bearing, ebm-papst 4312 NMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.314 € *
Standard delivery time from the manufacturer is: 7 Weeks
DC Axial fan, 4312 NMT, EBM-PAPST
The 4312 NMT axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Rotor protrusion max. 0,4 mm
- Max. residual current at UN IF < 100 uA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Volume flow | 148 m³/h | |
| Sound pressure level | 36 db | |
| speed | 2100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.9 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |