4312 NL-707 | ebm-papst
DC axial fan, 12 V, 119 x 119 x 32 mm, 100 m³/h, 27 dB, ball bearing, ebm-papst 4312 NL-707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4612 € *
Available: 17 pcs.
Total Price:
37.46 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4612 €
5 pcs.
35.7595 €
10 pcs.
34.2006 €
25 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4312 NL-707, EBM-PAPST
The 4312 NL-707 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Reverse polarity protection rectifier diode
- Max. residual current at UN IF < 100 uA
- Protected against blocking
- Locked rotor current at UNI block approx. 1.300 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 27 db | |
| speed | 1450 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 0.7 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |