424JN | ebm-papst
DC axial fan, 24 V, 40 x 40 x 28 mm, 31 m³/h, 48 dB, ball bearing, ebm-papst 424JN
No longer available from manufacturer
Unit Price (€ / pc.)
46.5647 € *
Available: 66 pcs.
Total Price:
46.56 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5647 €
5 pcs.
43.7682 €
15 pcs.
42.0903 €
50 pcs.
40.2220 €
150 pcs.
38.5560 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 424JN, EBM-PAPST
The 424JN is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation left, viewed on rotor
- Connection cable via single strands AWG 28, UL 1061
- Moisture protection
- Conveying direction blowing over bars
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Volume flow | 31 m³/h | |
| Sound pressure level | 48 db | |
| speed | 14250 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |