424JH | ebm-papst
DC axial fan, 24 V, 40 x 40 x 28 mm, 38 m³/h, 54 dB, ball bearing, ebm-papst 424JH
No longer available from manufacturer
Unit Price (€ / pc.)
29.0360 € *
Available: 2 pcs.
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0360 €
10 pcs.
26.7036 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 424JH, EBM-PAPST
The 424JH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation left, viewed on rotor
- Connection cable via single strands AWG 28, UL 1061
- Moisture protection
- Conveying direction blowing over bars
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Volume flow | 38 m³/h | |
| Sound pressure level | 54 db | |
| speed | 14000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |