424 J/2 HP | ebm-papst
DC axial fan, 24 V, 40 x 40 x 28 mm, 38 m³/h, 54 dB, ball bearing, ebm-papst 424 J/2 HP
Unit Price (€ / pc.)
25.7635 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 424 J/2 HP, EBM-PAPST
The 424 J/2 HP is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Protected against blocking
- Material housing: plastic
Technical specifications
Filter | Property | Value |
---|---|---|
Version | DC axial fan | |
Rated voltage | 24 V | |
Width | 40 mm | |
Height | 40 mm | |
Depth | 28 mm | |
Volume flow | 38 m³/h | |
Sound pressure level | 54 db | |
speed | 17250 1/min | |
Type of bearing | ball bearing | |
Power consumption | 6.9 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |